Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2467040000
Newark Part No.94AC9852
Product Range24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $800.650 |
5+ | $765.200 |
10+ | $743.050 |
25+ | $720.900 |
Price for:Each
Minimum: 1
Multiple: 1
$800.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2467040000
Newark Part No.94AC9852
Product Range24 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 148V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max277V
Input Voltage VAC85V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product Range24 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
277V
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 277V AC
Product Range
24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate