Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2527960000
Newark Part No.29AH0741
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.850 |
| 10+ | $190.140 |
| 25+ | $184.290 |
| 50+ | $178.440 |
| 100+ | $172.600 |
Price for:Each
Minimum: 1
Multiple: 1
$201.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2527960000
Newark Part No.29AH0741
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColorWhite
CCT6500K
Luminous Flux @ Test711lm
Luminous Flux @ Max-
Power Rating8.5W
Supply Voltage24VDC
Forward Current @ Test420mA
Power Module ConfigurationRectangular
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
LED Color
White
Luminous Flux @ Test
711lm
Power Rating
8.5W
Forward Current @ Test
420mA
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
LED Module Type
Board + LED
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
24VDC
Power Module Configuration
Rectangular
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate