Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.160 |
| 10+ | $199.870 |
| 25+ | $193.710 |
| 50+ | $187.570 |
| 100+ | $181.410 |
Price for:Each
Minimum: 1
Multiple: 1
$212.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2527970000
Newark Part No.29AH0742
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColorWhite
CCT6500K
Luminous Flux @ Test711lm
Luminous Flux @ Max-
Power Rating8.5W
Supply Voltage24VDC
Forward Current @ Test420mA
Power Module ConfigurationRectangular
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
LED Color
White
Luminous Flux @ Test
711lm
Power Rating
8.5W
Forward Current @ Test
420mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Jan-2023)
LED Module Type
Board + LED
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
24VDC
Power Module Configuration
Rectangular
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
