New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Fused Terminal Blocks
                      Print Page

                      2561900000

                      Fused Terminal Block, Black, 2 Positions, 26 AWG, 10 AWG, 4 mm², Screw, 6.3 A

                      WEIDMULLER 2561900000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No2561900000
                      Newark Part No.99AC3382
                      Product RangeW Series
                      Also Known AsWFS 4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      50+$13.180
                      100+$11.260
                      250+$10.620
                      500+$9.360
                      1000+$8.430
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $659.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No2561900000
                      Newark Part No.99AC3382
                      Product RangeW Series
                      Also Known AsWFS 4
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size AWG Min26AWG
                      Wire Size (AWG)26AWG to 10AWG
                      Wire Size AWG Max10AWG
                      Conductor Area CSA4mm²
                      Wire Connection MethodScrew
                      Rated Current6.3A
                      Rated Voltage250V
                      Fuse Size Held5mm x 20mm
                      Product RangeW Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Weidmuller's W Series are part of their Klippon® Connect range and these fused terminal blocks come with permanently mounted fuse switch. Each fuse switch is permanently connected to the terminal block with a hinge. As a result, it cannot be lost if the circuit is interrupted or a fuse is replaced. They also provide functional clarity with a distinct design and many marking options allowing clear identification of all functions, which enables safe and efficient maintenance.

                      • Overcurrent protection and separation in a single system
                      • Compact dimensions allow flexible installation even in confined spaces

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size (AWG)

                      26AWG to 10AWG

                      Conductor Area CSA

                      4mm²

                      Rated Current

                      6.3A

                      Fuse Size Held

                      5mm x 20mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Wire Size AWG Min

                      26AWG

                      Wire Size AWG Max

                      10AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      250V

                      Product Range

                      W Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.