Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $344.860 |
10+ | $321.920 |
25+ | $310.460 |
50+ | $298.980 |
100+ | $287.520 |
Price for:Each
Minimum: 1
Multiple: 1
$344.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2625240000
Newark Part No.29AH0755
Technical Datasheet
LED Module TypeBoard + LED + Connector
LED ColorGreen, Red, Yellow
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs42LEDs
Power Module ConfigurationRectangular
Supply Voltage24VDC
Forward Voltage @ Test-
Power Rating8.5W
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCLead
Technical Specifications
LED Module Type
Board + LED + Connector
Wavelength / Colour
-
No. of LEDs
42LEDs
Supply Voltage
24VDC
Power Rating
8.5W
Operating Temperature Max
-
SVHC
Lead
LED Color
Green, Red, Yellow
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate