Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2637340000
Newark Part No.77AH6445
Product RangeRockStar ModuPlug Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $23.060 |
10+ | $17.750 |
25+ | $16.710 |
50+ | $14.860 |
100+ | $14.570 |
250+ | $13.540 |
500+ | $12.290 |
1000+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$23.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2637340000
Newark Part No.77AH6445
Product RangeRockStar ModuPlug Series
Technical Datasheet
Heavy Duty Connector TypeModule
Connector Body MaterialPC (Polycarbonate) Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithWeidmuller RockStar ModuPlug Series Heavy Duty Connectors
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Heavy Duty Connector Type
Module
Locking Type
2 Lever
For Use With
Weidmuller RockStar ModuPlug Series Heavy Duty Connectors
SVHC
No SVHC (23-Jan-2024)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
-
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate