Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $24.480 |
10+ | $23.420 |
25+ | $21.220 |
50+ | $20.690 |
100+ | $19.110 |
250+ | $17.220 |
500+ | $16.600 |
1000+ | $16.180 |
Price for:Each
Minimum: 1
Multiple: 1
$24.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2749350000
Newark Part No.75AJ3626
Technical Datasheet
Tip Size3.5mm
Blade Length200mm
Overall Length305mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Tip Size
3.5mm
Overall Length
305mm
SVHC
No SVHC (23-Jan-2024)
Blade Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate