Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2822030000
Newark Part No.33AK0125
Product RangeHB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2822030000
Newark Part No.33AK0125
Product RangeHB Series
Technical Datasheet
Product RangeHB Series
Current Rating3A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity10kA
Trip Time-
Dielectric Strength2kV
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
HB Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
2kV
Current Rating
3A
Input Voltage VAC
240V
Trip Time
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability