Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No3053140000
Newark Part No.29AM6323
Product RangeCUBE Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.140 |
10+ | $13.980 |
25+ | $13.030 |
50+ | $12.140 |
100+ | $11.440 |
250+ | $10.790 |
500+ | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$15.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No3053140000
Newark Part No.29AM6323
Product RangeCUBE Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins14Pins
Current Rating8A
Voltage Rating250VAC
Product RangeCUBE Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (16-Jan-2020)
Socket Terminals
Push In
Current Rating
8A
Product Range
CUBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate