Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8647700000
Newark Part No.21M3469
Product RangeBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8647700000
Newark Part No.21M3469
Product RangeBT Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max120h
Product RangeBT Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage-
Timing AdjustmentPushbutton
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BT series Timing Relay as 8 different timing functions which can be set via a rotary switch on the front. Delay/clock times can be selected between 0.1 second and 120 hours. The component has an additional control input on the input side which must be activated for the respective timing function. The timing relay is built into an Insta enclosure just 17.5mm wide. On the output side there is a relay contact with a switching capacity of 250V/5A.
Applications
Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
120h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Pushbutton
Time Min
0.1s
Product Range
BT Series
Contact Current
5A
Contact Voltage VAC
250VAC
Nom Input Voltage
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate