Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9004080000
Newark Part No.65T5302
Also Known AsH 2.5/10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $82.140 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$82.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004080000
Newark Part No.65T5302
Also Known AsH 2.5/10
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length-
Insulator Colour-
Product Range-
Overall Length10mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
-
Overall Length
10mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
14AWG
Pin Length
-
Product Range
-
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate