Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9004750000
Newark Part No.92B3817
Also Known AsH1,5/20D SW ZH SV
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.14 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$80.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004750000
Newark Part No.92B3817
Also Known AsH1,5/20D SW ZH SV
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length12mm
Insulator ColourBlack
Product Range-
Overall Length20mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
20mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
16AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9004750000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability