Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.760 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$564.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9007480000
Newark Part No.95W4058
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length325mm
Overall Length325mm
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
-
Drive Size - Imperial
-
Overall Length
325mm
SVHC
Lead (23-Jan-2024)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
325mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate