Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $54.190 |
25+ | $49.850 |
50+ | $46.470 |
100+ | $45.030 |
250+ | $43.580 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$54.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9028220000
Newark Part No.11B177
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max0000AWG
Conductor Area CSA120mm²
Pin Length30mm
Insulator ColourBlue
Product Range-
Overall Length50mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal Plating-
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
120mm²
Insulator Colour
Blue
Overall Length
50mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
0000AWG
Pin Length
30mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability