Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9502630000
Newark Part No.14C2480
Also Known AsAP SAKK4/10 KER/WS
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $11.930 |
| 25+ | $11.370 |
| 50+ | $10.400 |
| 100+ | $10.040 |
| 250+ | $8.970 |
| 500+ | $8.360 |
| 1000+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9502630000
Newark Part No.14C2480
Also Known AsAP SAKK4/10 KER/WS
Technical Datasheet
For Use WithWeidmuller SAK Series Terminal Blocks
Accessory TypeEnd Plate
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9502630000 from Weidmuller is a white colour end plate for use with SAK series terminal blocks.
- Dimension is 37mm x 40mm x 3mm (D x H x W)
- Net weight is 14.7g
- Continuous operating temperature range from -60°C to 250°C
- Ceramic insulating material
- Flammability rating meets UL94 V0 standard
- CE approved
Applications
Industrial
Technical Specifications
For Use With
Weidmuller SAK Series Terminal Blocks
Product Range
-
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate