Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9926251006
Newark Part No.55M3094
Product Range9926 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9926251006
Newark Part No.55M3094
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating6A
No. of Poles1 Pole
Input Voltage VAC120V
Interrupting Capacity10kA
Trip Time28s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The 9926 series DIN-rail mounted Circuit Breaker is part of our broad electronics portfolio, which provides isolation and protection solutions. Compared with traditional fused protection, this compact circuit breaker can be closely tailored to the application, in order to simplify control and minimize equipment downtime in the event of a fault. Product ratings and mechanical construction are designed to provide the high levels of reliability expected from automation and control equipment installed on capital plant and specifications conform to recognized international standards.
- Single and multi-pole models with auxiliary/trip options
- Trip point unaffected by ambient temperature changes
- Variety of trip characteristics available, to suit equipment protected
- Narrow width on mounting rail - 13mm per pole
- GFCI models with standard ratings up to 240V/50A
- Full set of approved accessories, such as busbar, power lugs and lock-out handles
Applications
Automation & Process Control
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
1.5kV
Current Rating
6A
Input Voltage VAC
120V
Trip Time
28s
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate