Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q2 JUMPER BAR
Newark Part No.24M0562
Product RangeWeidmuller AKZ
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q2 JUMPER BAR
Newark Part No.24M0562
Product RangeWeidmuller AKZ
Technical Datasheet
Accessory TypeJumper
For Use WithSAK Series Modular Terminals
No. of Positions2Positions
Pitch Spacing-
Product RangeWeidmuller AKZ
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
Weidmuller AKZ
For Use With
SAK Series Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AKZ 1.5/2.5 Q2 JUMPER BAR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate