Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDIGI CHECK PRO 15MM
Newark Part No.62W6040
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $240.200 |
Price for:Each
Minimum: 1
Multiple: 1
$240.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDIGI CHECK PRO 15MM
Newark Part No.62W6040
Technical Datasheet
Voltage Measuring Range AC5V to 690V
Meter Display TypeLCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCLead (23-Jan-2024)
Technical Specifications
Voltage Measuring Range AC
5V to 690V
Operating Temperature Min
-
Product Range
-
SVHC
Lead (23-Jan-2024)
Meter Display Type
LCD
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate