Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC 06B KLU 1M25G
Newark Part No.63AC9634
Product RangeRockStar
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $45.640 |
Price for:Each
Minimum: 1
Multiple: 1
$45.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC 06B KLU 1M25G
Newark Part No.63AC9634
Product RangeRockStar
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking TypeEnd Clamp
Rectangular Shell Size3
For Use WithWeidmuller RockStar Series Size 3 HDC Inserts
Product RangeRockStar
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
End Clamp
For Use With
Weidmuller RockStar Series Size 3 HDC Inserts
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Aluminium Body
Rectangular Shell Size
3
Product Range
RockStar
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate