Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-KS-7/12
Newark Part No.58T5101
Product RangeSAI M23
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.590 |
Price for:Each
Minimum: 1
Multiple: 1
$59.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-KS-7/12
Newark Part No.58T5101
Product RangeSAI M23
Technical Datasheet
Product RangeSAI M23
Shell TypeSolid Shell Straight Plug
Connector Body MaterialCopper Alloy Body
Connector Shell Size-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SAI M23
For Use With
M23 Series Signal Transmission Inserts and Contacts
Connector Shell Size
-
Shell Type
Solid Shell Straight Plug
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate