Product Information
Product Overview
The SU series Branch Circuit Breaker for wiring protection, control circuits, business equipment, appliances and motors (low inrush). Compared to traditional fuse installation, the UL489 and CSA compliant circuit breakers listed here assist with the complex task of selecting correct types and characteristics and offer a less bulky installation solution. 1, 2 and 3-pole type circuit breakers available from 0.5 to 60A and with type C and D characteristics. Attachments such as neutral switches, auxiliary contacts and shunt trips are also available for this system. All accessories for modern busbar installations are available in compliance with the relevant UL standards.
- DIN-rail mounting
- 10kA Interrupting capacity
- IP20 Protection rating
Applications
Lighting, Consumer Electronics, Industrial, Motor Drive & Control, Power Management, HVAC
Technical Specifications
SU Series
2 Pole
480V
No SVHC (23-Jan-2024)
15A
-
DIN Rail
Technical Docs (1)
Alternatives for SU2C15AC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate