Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWS.005.3544
Newark Part No.09WX8284
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use With-
Length0.5m
Height-
Width32mm
Rail Material-
Fixing Centers-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
DIN Rail Mount
Length
0.5m
Width
32mm
Fixing Centers
-
SVHC
No SVHC (23-Jan-2024)
For Use With
-
Height
-
Rail Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate