New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      582EW

                      Cutter, Angled, Narrow, 115 mm, Flush, 1.3 mm, 65 °, 500 Micro Series

                      WELLER EREM 582EW
                      WELLER EREM 582EW
                      WELLER EREM 582EW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER EREM
                      Manufacturer Part No582EW
                      Newark Part No.15T9863
                      Product Range500 Micro Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$151.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $151.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER EREM
                      Manufacturer Part No582EW
                      Newark Part No.15T9863
                      Product Range500 Micro Series
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeAngled, Narrow
                      Overall Length115mm
                      Cut TypeFlush
                      Cutting Capacity Max1.3mm
                      Cutting Edge Hardness65°
                      Product Range500 Micro Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time. 1500 Weller Erem pneumatic side cutters are light and precise. Thanks to a selection of different cutting heads they can operate extremely versatile. The cutters are suitable for cutting conventional components, soft metals or small plastic parts. The cutting heads can be interchanged easily.

                      • Suitable for working on PCBs, component connections and can be used in both 90, 180° applications
                      • With safety device for wire scraps - not replaceable on this cutter
                      • The integrated wire holder cannot be replaced on this cutter
                      • 1million movements Magic Spring™ design enables max durability with constant spring force movements
                      • Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
                      • Uncompromising Swiss quality created to be strong, durable and sharp
                      • Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
                      • Ergonomically-shaped handles provide superior comfort and fatigue-free handling
                      • ESD safe - made from ESD-safe material to prevent damage to sensitive components

                      Technical Specifications

                      Cutter Type

                      Angled, Narrow

                      Cut Type

                      Flush

                      Cutting Edge Hardness

                      65°

                      SVHC

                      No SVHC (15-Jun-2015)

                      Overall Length

                      115mm

                      Cutting Capacity Max

                      1.3mm

                      Product Range

                      500 Micro Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.