Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9975MMBPN
Newark Part No.08WX2523
Technical Datasheet
Drive Size - Metric3mm
Blade Length102mm
Overall Length102mm
Blade Diameter3mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 9975MMBP is a metric size ballpoint Allen® Hex Socket Blade.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
3mm
Overall Length
102mm
Product Range
-
Blade Length
102mm
Blade Diameter
3mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
