Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $82.390 |
Price for:Each
Minimum: 1
Multiple: 1
$82.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No52411099
Newark Part No.31AJ9711
Technical Datasheet
Output Power (VA)50W
Output Power50W
For Use WithLR21 Soldering Irons
Length-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Output Power (VA)
50W
For Use With
LR21 Soldering Irons
Product Range
-
Output Power
50W
Length
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate