Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoD550
Newark Part No.33F129
Also Known AsGTIN UPC EAN: 037103475411
Your Part Number
262 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.640 |
Price for:Each
Minimum: 1
Multiple: 1
$154.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoD550
Newark Part No.33F129
Also Known AsGTIN UPC EAN: 037103475411
Technical Datasheet
Kit Contents7250 Standard Tip
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D550 is a dual-heat wattage professional heavy-duty Soldering Gun features heavy gauge, high efficiency, tin-plated copper tip and twin lights illuminate work.
- Fingertip trigger selects high (1st trigger position) or low output (2nd trigger position)
- 2-wire Cord
- 6s Time heat-up
- 120V Input voltage
- 7250W Supplied tip(s)
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
7250 Standard Tip
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
