Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoKDS141P
Newark Part No.17C7303
Also Known AsGTIN UPC EAN: 037103174765
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.940 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$27.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoKDS141P
Newark Part No.17C7303
Also Known AsGTIN UPC EAN: 037103174765
Technical Datasheet
Accessory TypeDispensing Needle
For Use WithWeller Kahnetics Dispensing System
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KDS141P is a 14-gauge dark green hub Dispensing Needle suitable for use with Kahnetics dispensing system.
- Stainless steel plastic hub
- 0.067" Inside diameter
- 0.083" Outside diameter
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Dispensing Needle
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller Kahnetics Dispensing System
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability