Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoKDS2112P
Newark Part No.33C3832
Also Known AsGTIN UPC EAN: 037103175458
Technical Datasheet
94 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$19.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoKDS2112P
Newark Part No.33C3832
Also Known AsGTIN UPC EAN: 037103175458
Technical Datasheet
Applicator Type-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KDS2112P is a Dispensing Needle with Luer-Lok™ thread and green plastic hub. Made of stainless steel.
- 0.89mm Outer diameter
- 12.70mm Length
Applications
Industrial
Technical Specifications
Applicator Type
-
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate