Print Page
122 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.650 |
Price for:Each
Minimum: 1
Multiple: 1
$56.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT6
Newark Part No.24K3768
Product RangeRT Series
Also Known AsGTIN UPC EAN: 037103208187
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle Style45° Round Bevel
For Use WithWeller WMRP Micro Soldering Pencils
Product RangeRT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
45° Round Bevel
Product Range
RT Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability