New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      T0051386570

                      Solder Wire, 96.5, 3, 0.5 SN, AG, CU, 10 G, No Clean, 221 Deg C, WSW Series

                      Date/Lot Code

                      WELLER T0051386570
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoT0051386570
                      Newark Part No.71AJ9491
                      Product RangeWSW Series Lead Free
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$64.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $64.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoT0051386570
                      Newark Part No.71AJ9491
                      Product RangeWSW Series Lead Free
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLead Free
                      Flux TypeNo Clean
                      Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
                      External Diameter - Metric0.2mm
                      External Diameter - Imperial0.008"
                      Melting Temperature221°C
                      Weight - Metric10g
                      Weight - Imperial0.022lb
                      Product RangeWSW Series Lead Free
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      • 0.2mm dia WSW SAC M1 solder wire
                      • Excellent melting characteristics
                      • Guaranteed 100% continuous flux core
                      • Very fast wetting even on difficult surfaces, as dirty and oxidized materials
                      • High soldering temperatures possible
                      • Alloy Sn96.5Ag3.0Cu0.5, flux content 3.5%
                      • Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
                      • Universal solder wire for various applications
                      • Reduced splash of flux & no-clean flux
                      • Lead Free

                      Technical Specifications

                      Leaded / Lead Free

                      Lead Free

                      Solder Alloy

                      96.5, 3, 0.5 Sn, Ag, Cu

                      External Diameter - Imperial

                      0.008"

                      Weight - Metric

                      10g

                      Product Range

                      WSW Series Lead Free

                      Flux Type

                      No Clean

                      External Diameter - Metric

                      0.2mm

                      Melting Temperature

                      221°C

                      Weight - Imperial

                      0.022lb

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.