New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Accessories
                      Print Page

                      T0051403499

                      Antistatic ESD Mat, Weller Soldering Stations, 35.4" x 23.62", Blue

                      WELLER T0051403499
                      WELLER T0051403499
                      WELLER T0051403499
                      WELLER T0051403499
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoT0051403499
                      Newark Part No.45AK2325
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      73 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$113.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $113.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoT0051403499
                      Newark Part No.45AK2325
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeAntistatic ESD Soldering Mat
                      For Use WithWeller Soldering Stations
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      • T0051403499 is an antistatic ESD premium work station soldering mat
                      • Permanently elastic, abrasion-resistant and comfortable, matte blue colour
                      • Heat and solder-resistant
                      • Large work surface - 23.6inch x 35.4inch
                      • Double-layer ESD table mat (dissipative/conductive)
                      • Antireflective surface makes your work easier
                      • Typical bleeder resistance range from 106 to 108ohm
                      • Suitable for left and right hands, includes two 10mm press stud connectors
                      • Chemical and oil-resistant

                      Technical Specifications

                      Accessory Type

                      Antistatic ESD Soldering Mat

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      For Use With

                      Weller Soldering Stations

                      Plug Type

                      -

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.