Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWHP 200
Newark Part No.08P3662
Also Known AsGTIN UPC EAN: 037103229649
Your Part Number
No Longer Available
Product Overview
WHP 200 from Weller is a new under board heater which although small in dimensions is very powerful. The WHP 200 is designed to be used on small multilayer PCBs to minimize the risk of thermal damage to boards and to speed up the repair process.
- Universal application
- Fast and efficient heating
- Operating simplicity
Applications
Maintenance & Repair
Contents
Under board heater WHP 200, mains cable, PCB board holder, operating instructions and safety information.
Technical Specifications
Supply Voltage VAC
120V
Output Power
200W
Plug Type
-
Heat Temperature Max
850°F
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
