Need more?
| Quantity | Price |
|---|---|
| 1+ | $154.290 |
Product Overview
Solder on-the-go with Weller's soldering iron and heat tool. 25W-75W butane iron provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks. A wide range of single flat or double flat tips for different soldering and hot air torch applications and techniques. Iron automatically shut offs into a "locked" position, when the cap is closed. Pocket-size travel case protects your cordless butane iron on-the-go.
- Solder on-the-go
- Skillfully solder anywhere, at any time with cordless operation
- Reduce downtime
- Refill butane in under 20 seconds with the convenient viewing window and quick-recharge design
- Continuous, no stop soldering
- Butane capacity allows up to 60 mins of continuous use
- Converts to torch, easily converts for hot air/torch applications
- Multiple tips for different applications
- No tool tip change, save time and effort by easily swapping tips without the need of a tool
- Protect yourself and workspace, compact and easy transport
Contents
Carrying case, 25-75W soldering tool, PPT9 hot air tip, PPT10 hot knife tip, PPT11 hot air deflector for heat shrink tubing, PPT12 flame tip, sponge and tray, safety cap and operating instructions.
Technical Specifications
-
850°F
No SVHC (17-Dec-2015)
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate