New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Tips & Nozzles
                      Print Page

                      WLTCH2IBA8

                      Soldering Tip, Screwdriver, Weller WLIBAK8 Cordless Battery Powered Soldering Tool

                      WELLER WLTCH2IBA8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWLTCH2IBA8
                      Newark Part No.05AJ9012
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      346 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$76.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWLTCH2IBA8
                      Newark Part No.05AJ9012
                      Technical Datasheet

                      Data Sheet

                      Tip / Nozzle Width-
                      Tip / Nozzle StyleScrewdriver
                      For Use WithWeller WLIBAK8 Cordless Battery Powered Soldering Tool
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      Replacement chisel 2.0mm tip for WLIBAK8 Weller's cordless soldering iron. The chisel tip is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks. Chisel tip helps deliver heat to solder joints greater than 2mm wide on PCBs and can also be used for general soldering tasks. Applications includes join wires (>18AWG), micro electronics, electronic hobby kits and crafts. Tip is easy to change by using the lever to push the old tip off and push new tip on (turn off soldering iron and allow tip to cool before removal).

                      • Chisel 2.0mm tip
                      • Compatible with WLIBAK8
                      • Easy tip change

                      Technical Specifications

                      Tip / Nozzle Width

                      -

                      For Use With

                      Weller WLIBAK8 Cordless Battery Powered Soldering Tool

                      SVHC

                      No SVHC (17-Dec-2015)

                      Tip / Nozzle Style

                      Screwdriver

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.