Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 1
Newark Part No.28AJ0185
Technical Datasheet
Supply Voltage VAC240V
Power Rating200W
For Use WithWeller WX Soldering System
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
240V
For Use With
Weller WX Soldering System
Plug Type
EU, UK
Power Rating
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
