Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,278.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,278.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWX1010N
Newark Part No.58T1162
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max850°F
Output Power200W
Kit ContentsWX1 Station, WXP120 Solder Iron, WDH10 Tool Stand
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
120V
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
WX1 Station, WXP120 Solder Iron, WDH10 Tool Stand
Plug Type
US
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate