| Quantity | Price |
|---|---|
| 1+ | $6,185.500 |
Product Information
Product Overview
The WXR3001 is a Rework Station Set with WDH10 safety rests. Up to three 200W high performance tools can be operated simultaneously for up to 600W of total power on the 3 channels. The 2 internal pumps provide the sources for hot air, desoldering vacuum and a vacuum pick up tool for a completely self-contained rework system. LCD display simultaneously monitors all parameters, connected tools and peripheral devices. Adjust parameter setting and other functions through menu. It is used for soldering and desoldering of both large and small SMT components. Compatible with all WX tools, accessories and peripherals.
- Rotary vane pump type
- 15L/minute Air flow volume
Applications
Maintenance & Repair
Contents
WXR3 Power unit with WXHAP200 Hot air pencil (200W/24V), WXDP120 Desoldering iron (120W/24V), WXP65 Soldering iron (65W/24V), WVP Vacuum pick-up, PDN Pliers and WDH30, WDH70, WDH10 Safety rests.
Technical Specifications
120V
-
-
No SVHC (17-Dec-2015)
450°C
WXR Rework Unit, WXHAP200, WXDP120, WXP65, WVP Pen, Cup, WDH30, WDH70, WDH10 tools, Desolder Tiplet
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate