Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This ESD safe precision screwdriver allows work on sensitive components without causing static electricity damage. Features a black-tip point to extend service life and increase corrosion protection. Multi-zone handle provides hand support and speeds up screwdriving process.
- Phillips size: PH00 x 2 3/8"
Technical Specifications
Phillips Tip Size
#00
Overall Length
160mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate