Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05033614001
Newark Part No.74AK3350
Product RangeKraftform Kompakt Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $20.360 |
3+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05033614001
Newark Part No.74AK3350
Product RangeKraftform Kompakt Series
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length-
Overall Length154mm
Overall Length154mm
Product RangeKraftform Kompakt Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05033614001 is a Kraftform Kompakt VDE screwdriver 3062 iS SB (stainless, PH 2 x 154mm). VDE stainless blade with reduced blade diameter with integrated protective insulation - low-lying screw and spring elements can be easily reached and operated. Individually tested tools as per IEC 60900. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Wera's stainless steel tools are vacuum ice hardened and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions.
- Reduced shaft diameter and integrated insulation protection
- In this way, low-lying PH screws can be accessed and actuated
- Insulated, individually tested as per IEC 60900
- Blades made of stainless steel to prevent extraneous rust
- Vacuum ice-hardening provides the required hardness and strength
- 9mm hex drive with entry chamfer
Technical Specifications
Tip Size 1
-
Blade Length
-
Overall Length
154mm
SVHC
No SVHC (27-Jun-2024)
Tip Size 2
-
Overall Length
154mm
Product Range
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate