Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.590 |
Price for:Each
Minimum: 1
Multiple: 1
$73.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05057666001
Newark Part No.13AM5739
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
05057666001 is a 867/4 IMP DC TORX® DIY Impaktor bits (5x TX 30x50 mm). High quality bits for recessed TORX® screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- For recessed TORX® screws
- Impaktor technology for above-average service life
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Reduced danger of bit breakage, torsion zone, reduced contact pressure
Technical Specifications
Kit Contents
5 Pieces of TX 30 x 50 mm Hex Bits for 1/4" Drives
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate