New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  05135870001

                                                                                                  Compact Tool Set, 35 Piece, Kraftform Kompakt Series

                                                                                                  WERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WERA 05135870001
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05135870001
                                                                                                  Newark Part No.13AM5757
                                                                                                  Product RangeKraftform Kompakt Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$457.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $457.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05135870001
                                                                                                  Newark Part No.13AM5757
                                                                                                  Product RangeKraftform Kompakt Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents35Pcs of PH/PZ/TX/SL Blades, Sockets, Bits/Bit Holder/Handle/Adaptor/Extnsn/Gripper/Wrench/Ratchet
                                                                                                  Product RangeKraftform Kompakt Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  05135870001 is a Kraftform Kompakt W 2 maintenance (35 pieces). Compact tool set with the most important screwdriving tools for maintenance jobs both indoors as well as outdoors. One Kraftform 817 VDE bitholding screwdriver solely for Wera VDE blades, 12 VDE blades (each 157 mm length) with Take it easy toolfinder with color coding by profile and laser-engraved size indication, 1 Joker double open-ended wrench with holding function, limit stop, small return angle and extremely high-grip toothing, incl. the incredibly fast 1/4" Zyklop speed ratchet with accessories, 8 manual and power tool sockets in the dimensions 5.5-13, 1 universal bit holder, 7 0.98inchbits, 1 screw gripper to firmly hold screws, textile box that is very robust and durable, can be positioned upright in the workshop shelf for tidy storage, additional surface protection thanks to the textile outer material, low weight and volume for simplified mobility.

                                                                                                  • Manual and power tool sockets with ball-stop groove and knurling at lower end for more grip
                                                                                                  • Joker double open-end wrench with holding function, small return angle and extremely gripping teeth
                                                                                                  • VDE-insulated Kraftform 817 VDE bitholding screwdriver with anti-roll protection
                                                                                                  • Set in robust textile box
                                                                                                  • “Take it easy” tool finder
                                                                                                  • Handle/interchangeable blade system – Kraftform Kompakt VDE
                                                                                                  • Zyklop “6 in 1”, manual and machine sockets
                                                                                                  • Double open-ended wrench
                                                                                                  • Size is 325 x 145 x 65mm

                                                                                                  Contents

                                                                                                  05003990001, 05006500001, 05006506001, 05006507001, 05006508001, 05006512001, 05006513001, 05006526001, 05006527001, 05006534001, 05006540001, 05006541001, 05006542001, 1440 screw gripper, 05110000001, 05003760001, 05003500001, 05003529001, 05003525001, 05003504001, 05003505001, 05003506001, 05003507001, 05003509001, 05003510001, 05003511001, 05003512001, 05134480001, 05072070001, 05072072001, 05056315001, 05056320001, 05056325001, 05056330001, 05066488001, Hook and loop fastener strip.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  35Pcs of PH/PZ/TX/SL Blades, Sockets, Bits/Bit Holder/Handle/Adaptor/Extnsn/Gripper/Wrench/Ratchet

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Product Range

                                                                                                  Kraftform Kompakt Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.