Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60 RA
Newark Part No.95W3265
Also Known As4013288155290, 05051040001
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $186.980 |
5+ | $183.430 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$186.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60 RA
Newark Part No.95W3265
Also Known As4013288155290, 05051040001
Technical Datasheet
Kit ContentsPH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 5.5mm, SW3, SW4, SW5, SW6
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
17-piece set with bits in a length of 89 mm in a practical pouch. 1 holder 816 RA Kraftform with ratchet function: fine-toothing for a small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Newton metres. ¼” hexagon socket head take-up and Rapidaptor technology for low-fatigue working and rapid bit change; magnetic.
- Kraftform Kompakt 60 RA with ratchet function for high working speeds
- Kraftform with anti-roll feature, multi-component with Rapidaptor technology
- Ratchet function
- Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)
- Maximum torque of up to 50 Newton metres
Technical Specifications
Kit Contents
PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 5.5mm, SW3, SW4, SW5, SW6
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate