New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      15300055

                      SIREN, 8 TONE, 105DBA, SCREW TERMINAL ROHS COMPLIANT: YES

                      WERMA 15300055
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERMA
                      Manufacturer Part No15300055
                      Newark Part No.74AJ8005
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerWERMA
                      Manufacturer Part No15300055
                      Newark Part No.74AJ8005
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC24V
                      Module Lens Colour-
                      Visual Signal Type-
                      Tones8 Tone
                      IP / NEMA RatingIP66
                      Sound Pressure Level (SPL)105dBA
                      Lens Diameter-
                      External Height72mm
                      Connection TypeScrew Terminal
                      Operating Temperature Min-25°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCLead (17-Jan-2023)

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Module Lens Colour

                      -

                      Tones

                      8 Tone

                      Sound Pressure Level (SPL)

                      105dBA

                      External Height

                      72mm

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Supply Voltage VDC

                      24V

                      Visual Signal Type

                      -

                      IP / NEMA Rating

                      IP66

                      Lens Diameter

                      -

                      Connection Type

                      Screw Terminal

                      Operating Temperature Max

                      50°C

                      SVHC

                      Lead (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.