Print Page
AQ226
Multipair Cable, Aquaseal, Unshielded, 1 Pair, 14 AWG, 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerWEST PENN
Manufacturer Part NoAQ226
Newark Part No.30K6530
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 27AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.874mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 27AWG
Jacket Material
PVC
External Diameter
7.874mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate