Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.521.0653.0
Newark Part No.59K9283
Product Range8135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.660 |
| 100+ | $2.450 |
| 500+ | $2.210 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 50
Multiple: 50
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.521.0653.0
Newark Part No.59K9283
Product Range8135 Series
Technical Datasheet
Product Range8135 Series
No. of Contacts6Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8135 Series
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
6Contacts
Connector Type
Terminal Block, PCB
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.521.0653.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
