Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.5353.0
Newark Part No.95F5955
Product Range8543 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.530 |
| 500+ | $1.390 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 100
Multiple: 100
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.600.5353.0
Newark Part No.95F5955
Product Range8543 Series
Technical Datasheet
Product Range8543 Series
No. of Contacts3Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8543 Series
Pitch Spacing
3.5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
22AWG
Contact Material
Brass
No. of Contacts
3Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
16AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate