Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.303.4053.0
Newark Part No.59K9293
Product RangeWKC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.303.4053.0
Newark Part No.59K9293
Product RangeWKC Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodIDC
Rated Current6.3A
Rated Voltage600V
No. of Levels1
Product RangeWKC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
IDC
Rated Voltage
600V
Product Range
WKC Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Rated Current
6.3A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 56.303.4053.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate