Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.403.7055.0
Newark Part No.24C6632
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.870 |
| 250+ | $8.110 |
| 500+ | $7.180 |
Price for:Each
Minimum: 100
Multiple: 100
$887.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.403.7055.0
Newark Part No.24C6632
Product RangeWT Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage600V
No. of Levels2
Product RangeWT Series
SVHCLead
Product Overview
The 57.403.7055.0 is a 4-position 2-level gray DIN rail (top hat rail)/G-rail mount Multi-tier Feed-through Terminal with screw connection. The WKN 2,5 E/U feed-through block is made with the thermoplastic (PA666) insulator housing. It is suitable for use with the mounting on TS 35 and TS 32.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
WT Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
20A
No. of Levels
2
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability