Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.904.6755.0
Newark Part No.73H3442
Product RangeWT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
25+ | $25.040 |
100+ | $22.260 |
250+ | $20.200 |
500+ | $17.700 |
Price for:Each
Minimum: 50
Multiple: 50
$1,252.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.904.6755.0
Newark Part No.73H3442
Product RangeWT Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 10AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Product RangeWT Series
SVHCLead
Product Overview
The 57.904.6755.0 is a 2-position 15A grey Fused Terminal Block with spring clamp connection for mounting on TS 35 and TS 32. It has thermoplastic PA666 insulator.
- For electrical installations
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
WT Series
Wire Size AWG Min
22AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
15A
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate