Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No58.504.7055.0
Newark Part No.46X9382
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.710 |
| 250+ | $8.870 |
| 500+ | $7.840 |
Price for:Each
Minimum: 100
Multiple: 100
$971.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No58.504.7055.0
Newark Part No.46X9382
Product RangeWT Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage300V
No. of Levels2
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 58.504.7055.0 is a 4-way Multi-tier Terminal Block with screw connection for mounting on TS 35. The WT 4 E terminal comes with PA666 insulating housing and thermoplastic insulation.
- Gray color
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WT Series
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
30A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate